Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPTSC-090CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y6417
Product RangePTSC
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.400 |
| 25+ | $42.510 |
| 50+ | $39.490 |
| 100+ | $38.200 |
| 250+ | $36.900 |
Price for:Each
Minimum: 1
Multiple: 1
$46.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPTSC-090CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y6417
Product RangePTSC
Technical Datasheet
Thermostat Type-
Operating Temperature Min0°C
Operating Temperature Max90°C
Contact Rating20A at 250VAC
Contact Operation-
Thermostat MountingDIN Rail
Approvals & Standards-
Product RangePTSC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermostat Type
-
Operating Temperature Max
90°C
Contact Operation
-
Approvals & Standards
-
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Min
0°C
Contact Rating
20A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
PTSC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
