Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPTVE6-13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K7881
Product RangePTVE
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 50+ | $17.330 |
| 100+ | $16.170 |
| 250+ | $14.750 |
| 500+ | $13.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPTVE6-13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K7881
Product RangePTVE
Technical Datasheet
Product RangePTVE
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
Insulator ColourYellow
Insulator MaterialVinyl
Tab Size - Metric-
Tab Size - Imperial-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTVE6-13 is a yellow insulated Pin Terminal made of copper with vinyl insulator. It has crimp termination and it accepts up to 12 to 10AWG wire gauge.
- 600V at 75°C Maximum voltage
- 48A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
PTVE
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
Insulator Material
Vinyl
Tab Size - Imperial
-
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
Tab Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
