Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVC TAPE 1920GRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX9920
Product RangePro Power
Your Part Number
62 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.660 |
| 100+ | $1.610 |
| 250+ | $1.560 |
| 500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVC TAPE 1920GRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX9920
Product RangePro Power
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourGreen
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangePro Power
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Adhesive Type
-
Tape Colour
Green
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
Pro Power
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for PVC TAPE 1920GR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
