Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-024-1100-BLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F3647
Product RangePVI Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $106.210 |
| 5+ | $86.150 |
| 10+ | $74.800 |
| 25+ | $66.100 |
| 100+ | $58.910 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$106.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-024-1100-BLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F3647
Product RangePVI Series
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter9.53mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePVI Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PVI-024-1100-BLK is a black PVC Insulating Tubing features superior high dielectric strength, abrasion resistance and environmental and UV stability. An excellent, all-purpose flexible tubing for electrical insulation, ground strap and chafing protection and bundling and protecting wire harnesses. It resists many chemicals, oils, acids and heat.
- Flexible
- Abrasion-resistant
- General purpose tubing
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PVI Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
9.53mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
