Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S01-1100-BLK
Newark Part No.03F3764
Product RangePVI Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.300 |
5+ | $58.300 |
10+ | $51.210 |
25+ | $44.600 |
100+ | $39.750 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$69.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S01-1100-BLK
Newark Part No.03F3764
Product RangePVI Series
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter7.47mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePVI Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PVI-S01-1100-BLK is a 100m black Insulating Tubing made of PVC for use with cable and wire. An excellent, all-purpose flexible tubing for electrical insulation, ground strap and chafing protection and bundling and protecting wire harnesses.
- 2800PSI Tensile strength
- Superior high dielectric strength, abrasion resistance and environmental and UV stability
- Resistant to many chemicals, oils, acids and heat
- -20 to 105°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PVI Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
7.47mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate