Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S06-1100-BLKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03F3622
Product RangePVI Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.460 |
| 5+ | $54.980 |
| 10+ | $48.230 |
| 25+ | $41.910 |
| 100+ | $37.300 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$65.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S06-1100-BLKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03F3622
Product RangePVI Series
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter4.22mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePVI Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PVI-S06-1100-BLK is a black PVC Insulating Tubing. The tubing is used for insulating cable and wire.
- 750vpm Dielectric strength 0.021" specimen
- 1.32 Specific gravity
- 2800psi Tensile strength
- 6"AWG Gauge
- -20 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PVI Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
4.22mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
