Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210300CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04R7709
Your Part Number
2,067 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $9.950 |
| 10+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210300CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04R7709
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R-132G7210300C is a 300mm RF/Coaxial Cable Assembly with right angle U.FL plug to SMA bulkhead jack. It features black heat shrink tube and body and U.FL-LP-088 shell and terminal contact. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
300mm
Coaxial Cable Type
1.37mm
Connector Type A
U.FL Right Angle Plug
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
Product Range
Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
U.FL Right Angle Plug
Connector Type B
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for R-132G7210300C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
