Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR-134G7210200CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04R7715
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 10+ | $7.780 |
| 25+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-134G7210200CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04R7715
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R-134G7210200CA is a 200mm RF/Coaxial Cable Assembly with right angle U.FL plug to RP-SMA bulkhead jack. It features black heat shrink tube, U.FL-LP-088 shell and terminal contact. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications, Imaging, Video & Vision
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
