Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | R13-527C-02-BBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 03P2499 |
| Your Part Number | |
| Technical Datasheet |
1,725 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.600 |
| 25+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | R13-527C-02-BBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 03P2499 |
| Technical Datasheet | |
| Product Range | - |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | 20.2mm |
| Contact Voltage AC Nom | 125V |
| Contact Configuration | SPST |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Raised |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 16A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Product Overview
The R13-527C-02-BB is a single-pole single-throw (SPST) momentary Pushbutton Switch with ON-OFF-ON function. The R13-527 series switch has Ag alloy contact, silver plated copper alloy terminal and nylon 66 frame/actuator.
- Momentary action
- Current rating of 16A at 125V and 6A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1500VAC
- Nylon 66/PC (94 -V2) actuator and nylon 66 (94 -V2) frame
- Silver plated copper alloy terminals and Ag alloy contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Panel Cutout Diameter | 20.2mm |
| Contact Configuration | SPST |
| Pushbutton Actuator Style | Round Raised |
| Contact Current AC Max | 16A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 125V |
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Terminals | Quick Connect |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for R13-527C-02-BB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
