Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548CL-05-BRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03P2506
Your Part Number
554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.300 |
| 25+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548CL-05-BRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03P2506
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.1mm
Contact ConfigurationSPST
Switch Operation(On)-Off
Contact Current Max3A
Pushbutton Actuator StyleRound Raised
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage DC Nom28V
Contact Voltage VAC-
Contact Current DC Max6A
Contact Voltage VDC14V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The R13-548CL-05-BR is a single-pole single-throw (SPST) illuminated Pushbutton Switch with solder terminals, ON-OFF (LED) function. The R13-584 series switch has red actuator.
- Three pin momentary action
- Current rating of 6A at 14VDC and 3A at 28VDC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Red actuator and black frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Panel Cutout Diameter
12.1mm
Switch Operation
(On)-Off
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Voltage DC Nom
28V
Contact Current DC Max
6A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R13-548CL-05-BR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
