Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR2651DTSY14SC85Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC7268
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.740 |
| 25+ | $31.230 |
| 50+ | $28.730 |
| 100+ | $26.920 |
| 250+ | $25.420 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$33.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR2651DTSY14SC85Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC7268
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors14Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width0.9mm
No. of Max Strands x Strand Size7 x 0.127mm
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R2651DTSY14SC85 from Pro Power is a 28AWG, 1.27mm pitch, 30.5m grey colour ribbon cable with 14 cores. This PVC insulated hook-up wire is approved by UL758, UL1581 and C22.2 standards. It is typically used for internal wiring of appliances and electronic equipments.
- CPR: Not Yet Qualified
- Tinned copper conductor
- Conductor diameter is 0.381mm
- Minimum insulation resistance of 100Mohm/KM at 20°C
- Minimum insulation thickness of 0.23mm and average insulation thickness of 0.26mm
- Insulation pitch of 1.27 ±0.15mm and diameter of 0.9 ±0.1mm
- Rated voltage of 300V, withstand voltage of 2500V/1minute and rated temperature of 105°C
- Maximum conductor resistance of 237ohm/KM at 20°C
- Width of 18mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.127mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
14Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
0.9mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for R2651DTSY14SC85
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
