Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRAS-BCBNCCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.38K7291
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 50+ | $6.620 |
| 100+ | $6.100 |
| 250+ | $5.630 |
| 500+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAS-BCBNCCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.38K7291
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max240V
For Use With22mm Pushbutton Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
22mm Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
