Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRB1804Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T4662
Product RangeRB 18
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.870 |
| 5+ | $122.500 |
| 10+ | $107.220 |
| 25+ | $93.420 |
| 50+ | $82.850 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$151.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRB1804Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T4662
Product RangeRB 18
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min10mm
Cable Diameter Max14mm
Grommet MaterialTPR (Thermoplastic Rubber)
Mounting Hole Dia23mm
Panel Thickness Max4mm
Grommet ColourBlack
Product RangeRB 18
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
14mm
Mounting Hole Dia
23mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
10mm
Grommet Material
TPR (Thermoplastic Rubber)
Panel Thickness Max
4mm
Product Range
RB 18
Technical Docs (3)
Alternatives for RB1804
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
