Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRF1/37.5MMCopy
Newark Part No.72C1449
Product RangeMulticomp Pro Bumbers/Feets
Your Part Number
669 In Stock
Need more?
10 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
659 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 5+ | $19.270 |
| 10+ | $18.140 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRF1/37.5MMCopy
Newark Part No.72C1449
Product RangeMulticomp Pro Bumbers/Feets
Technical Datasheet
Bumper / Feet MountingScrew
Height13.5mm
Base Diameter37mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangeMulticomp Pro Bumbers/Feets
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RF1/37.5MM from Multicomp is a round rubber foot. It is moulded from a material which combines non-slip properties with toughness and wear resistance.
- Synthetic rubber material
- 37.5mm diameter
- 13.5mm thickness
- 5.5mm hole diameter
- Fixing is by woodscrew 8 or 10 number size
- Standard colour black
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 20 rubber feet.
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
37mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (23-Jan-2024)
Height
13.5mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Multicomp Pro Bumbers/Feets
Technical Docs (2)
Alternatives for RF1/37.5MM
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
