Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT2012060L4TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel78AK8107RL
Cut Tape78AK8107
Product RangeRFANT Series
Your Part Number
1,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.907 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.907 |
| 50+ | $0.758 |
| 100+ | $0.681 |
| 250+ | $0.616 |
| 500+ | $0.541 |
| 1000+ | $0.485 |
| 2500+ | $0.404 |
| 5000+ | $0.391 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT2012060L4TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel78AK8107RL
Cut Tape78AK8107
Product RangeRFANT Series
Technical Datasheet
Antenna Case Size2mm x 1.2mm x 0.6mm
Center Frequency 16.15GHz
Center Frequency 22.45GHz
Product RangeRFANT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
2mm x 1.2mm x 0.6mm
Center Frequency 2
2.45GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
6.15GHz
Product Range
RFANT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
