Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT3216110Y1TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AK8108RL
Cut Tape78AK8108
Product RangeRFANT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $2.170 |
| 100+ | $1.990 |
| 250+ | $1.810 |
| 500+ | $1.620 |
| 1000+ | $1.430 |
| 2500+ | $1.330 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT3216110Y1TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AK8108RL
Cut Tape78AK8108
Product RangeRFANT Series
Technical Datasheet
Center Frequency7.37GHz
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product RangeRFANT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RFANT3216110Y1T is a RFANT series multilayer ceramic antenna suitable for 6240 ~ 8500 MHz working frequency.
- Omni-directional radiation, linear polarization
- 3 to 4dBi gain, 3 maximum VSWR
- SMD with a small dimension of 3.2 X 1.6 X 1.1mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- 3W maximum power capacity
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Center Frequency
7.37GHz
Product Range
RFANT Series
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
