Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFECA3216060L1TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AK4717RL
Cut Tape29AK4717
Product RangeRFECA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.636 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.636 |
| 50+ | $0.531 |
| 100+ | $0.477 |
| 250+ | $0.431 |
| 500+ | $0.379 |
| 1000+ | $0.341 |
| 2500+ | $0.283 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFECA3216060L1TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AK4717RL
Cut Tape29AK4717
Product RangeRFECA Series
Technical Datasheet
Antenna TypeChip
Frequency Min2.4GHz
Frequency Max5.85GHz
Antenna MountingSMD
Gain2dBi
VSWR2.1
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRFECA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Chip
Frequency Max
5.85GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
2.1
Input Impedance
50ohm
Product Range
RFECA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
