Print Page
Image is for illustrative purposes only. Please refer to product description.

945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 10+ | $11.740 |
| 25+ | $11.350 |
| 50+ | $10.630 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG142Copy
Newark Part No.64AH8133
Technical Datasheet
Coaxial Cable TypeRG142
Conductor Area CSA0.694mm²
Conductor MaterialSilver Plated Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG142
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
1m
SVHC
To Be Advised
Conductor Area CSA
0.694mm²
External Diameter
4.95mm
Jacket Color
Brown
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
3.3ft
Wire Gauge
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
