Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG178Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AJ2746
Your Part Number
43 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.540 |
| 25+ | $187.850 |
| 50+ | $173.500 |
| 100+ | $169.580 |
| 250+ | $163.060 |
Price for:Each
Minimum: 1
Multiple: 1
$201.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG178Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AJ2746
Technical Datasheet
Coaxial Cable TypeRG178
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter1.8mm
Impedance50ohm
Jacket Color-
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG178
Reel Length (Imperial)
328ft
External Diameter
1.8mm
Jacket Color
-
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
