Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH9115
Product RangeMulticomp Pro Coaxial Cables Series
Your Part Number
6 In Stock
426 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.560 |
| 25+ | $98.500 |
| 50+ | $91.120 |
| 100+ | $89.110 |
| 250+ | $85.750 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$105.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH9115
Product RangeMulticomp Pro Coaxial Cables Series
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size19 x 0.18mm
Product RangeMulticomp Pro Coaxial Cables Series
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
328ft
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSZH
Product Range
Multicomp Pro Coaxial Cables Series
Conductor Material
Tinned Copper
Technical Docs (1)
Alternatives for RG58
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
