Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRNBL38-6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.10R0712
Product RangeRNB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 250+ | $1.870 |
| 500+ | $1.670 |
| 1000+ | $1.510 |
| 5000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNBL38-6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.10R0712
Product RangeRNB
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max2AWG
Conductor Area CSA38mm²
Product RangeRNB
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
38mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Wire Size AWG Max
2AWG
Product Range
RNB
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
