Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.250 |
Product Information
Product Overview
Power your ideas with a complete Raspberry Pi 4 ecosystem designed for smooth setup, reliable performance, and limitless creativity. At the heart of this kit is the Raspberry Pi 4B featuring 4GB SDRAM, delivering fast, responsive computing for programming, prototyping, media streaming, automation, and educational projects. A SD card with pre‑installed NOOBS ensures an effortless first boot—no configuration hassle, no extra downloads. The included 5.1V / 2.5A AC‑DC power adapter provides stable, efficient power tailored specifically for the Raspberry Pi 4, keeping your system running reliably under demanding workloads. For crisp, clear display output, the kit includes an HDMI to micro‑HDMI cable, enabling easy connection to monitors or TVs. Everything is housed in a durable black Raspberry Pi 4 case, offering protection, heat management, and a clean, professional look suitable for any workspace. Whether you're a hobbyist exploring new builds, a developer creating prototypes, or an educator teaching computing fundamentals, this starter kit delivers a robust, ready‑to‑use platform for innovation.
- Complete Starter Kit — All essential components included for immediate setup and project development.
- Raspberry Pi 4B 4GB — Powerful 4GB SDRAM enables smooth multitasking and responsive performance.
- Pre‑installed NOOBS — Ready-to-use OS on the SD card for fast, hassle-free first boot.
- Reliable Power Adapter — 5.1V/2.5A supply ensures stable operation under demanding workloads.
- HDMI Connectivity — Included HDMI to micro‑HDMI cable delivers crisp, clear display output.
- Durable Black Case — Protective enclosure keeps components safe while maintaining a sleek look.
- Versatile Applications — Ideal for coding, automation, media centres, prototyping, and education.
- Beginner-Friendly — Simple setup makes it accessible for new users and learning environments.
- Compact & Efficient — Small footprint fits easily into any workspace or embedded project.
- Future-Ready Platform — Supports advanced projects, expansions, and long-term development.
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Data / Computing, Gaming, Embedded Computing, Hobby & Education, IoT (Internet of Things), Laboratory, Research & Development
Contents
Raspberry Pi 4 Board (4GB), microSD card with OS, Case, UK/EU/US/AU Power Supply, HDMI Cable
Technical Specifications
Raspberry Pi Starter Kit
Raspberry Pi-4GB Model B, Black Case, Power Supply, Heat Sink Kit, HDMI Cable & NOOBS MicroSD Card
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate