Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE1-6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14M6351
Product RangeRVE
Your Part Number
310 In Stock
47,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 50+ | $10.740 |
| 100+ | $10.020 |
| 250+ | $9.130 |
| 500+ | $8.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE1-6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14M6351
Product RangeRVE
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.25mm²
Product RangeRVE
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
RVE
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
1.25mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for RVE1-6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
