Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoS1ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05AC0207RL
Cut Tape05AC0207
Your Part Number
42,664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.158 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.158 |
| 50+ | $0.124 |
| 100+ | $0.078 |
| 250+ | $0.065 |
| 500+ | $0.055 |
| 1000+ | $0.046 |
| 2500+ | $0.037 |
| 5000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS1ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05AC0207RL
Cut Tape05AC0207
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S1x series from Multicomp are surface mount standard recovery power diode in DO-214AC (SMA) package. This device features glass passivated junction, low forward voltage drop and high surge current capability.
- Maximum repetitive reverse voltage Vrrm of 50V, 100V, 200V, 400V and 600V
- Non repetitive forward surge current IFSM of 30A
- Forward Current If(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for S1A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
