Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSBT-0180WCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89K7261
Product RangeMP SBT series
Also Known AsUDLSBTW0180W00
Your Part Number
19,635 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 25+ | $2.690 |
| 100+ | $2.500 |
| 250+ | $2.320 |
| 500+ | $2.100 |
| 1000+ | $1.910 |
| 2500+ | $1.720 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSBT-0180WCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89K7261
Product RangeMP SBT series
Also Known AsUDLSBTW0180W00
Technical Datasheet
Inductance80µH
DC Current Rating500mA
DC Resistance Max0.055ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeMP SBT series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SBT-0180W is a 500mA/50V common-mode Suppression Choke, range of compact data line filters employing a high performance ferrite toroidal core. SB coils provide ideal counter measures against EMI as these chokes have a plastic carrier for ease of PCB mounting. Employ high-performance ferrites with superior frequency characteristics, compact size, high-performance. Enable common-mode noise suppression without influencing video signals and L-element circuit ensures excellent attenuation characteristics over a wide frequency range.
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Inductance
80µH
DC Resistance Max
0.055ohm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
MP SBT series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
