Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSCB-275Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47W2286
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 25+ | $3.490 |
| 50+ | $3.180 |
| 100+ | $2.880 |
| 250+ | $2.670 |
| 500+ | $2.450 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSCB-275Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47W2286
Technical Datasheet
For Use WithCandelabra Bayonet Base Lamps
Lamp Socket SizeBA15s
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SCB-275 is a Lamp Holder for use with candelabra bayonet base lamps. It features zinc plated steel shell and bracket with spring loaded center wire and phenolic contact insert.
- Ceramic insulator available for extreme outdoor use
- Standard wires 18AWG UL 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
For Use With
Candelabra Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
BA15s
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
