Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSCB1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07WX0698
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 5+ | $3.620 |
| 10+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSCB1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07WX0698
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric71mm
External Depth - Metric44mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.8"
External Depth - Imperial1.73"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
22mm
External Depth - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.8"
Product Range
-
Enclosure Material
ABS
External Width - Metric
71mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.87"
External Depth - Imperial
1.73"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SCB1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
