Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSD103CW-7-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSD103CW-7-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8656
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current-
Operating Temperature Max-
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
-
Diode Case Style
SOD-123
Reverse Recovery Time
10ns
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
600mV
Operating Temperature Max
-
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for SD103CW-7-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
