Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSDCMF-10715W1T0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K9467
Your Part Number
470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.320 |
| 25+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDCMF-10715W1T0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K9467
Technical Datasheet
Memory / Card TypeMultiMediaCard (MMC)
Insert & Eject MechanismPush-Push
No. of Contacts7Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SDCMF-10715W1T0 is a 7-position 1-row Multimedia Card with gold-plated phosphor bronze contacts and LCP glass fibre housing. It has metal cover.
- 40mΩ Contact resistance
- 1000MΩ Insulation resistance
- 0.5A Current rating
- 250VAC Voltage rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Memory / Card Type
MultiMediaCard (MMC)
No. of Contacts
7Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
