Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-00603BR09BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel92Y3970
Cut Tape92Y3969
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.000 |
| 25+ | $0.937 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.990 |
| 1000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-00603BR09BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel92Y3970
Cut Tape92Y3969
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
