Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ10A+Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05AC0094RL
Cut Tape05AC0094
Product RangeSMAJ
Your Part Number
10,752 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.318 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.318 |
| 50+ | $0.248 |
| 100+ | $0.173 |
| 250+ | $0.146 |
| 500+ | $0.125 |
| 1000+ | $0.103 |
| 2500+ | $0.088 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ10A+Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05AC0094RL
Cut Tape05AC0094
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max18.8V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage13.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
18.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMAJ10A+
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
