Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ11A-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8660RL
Cut Tape65W8660
Product RangeSMAJ Series
Your Part Number
9,199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.442 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 50+ | $0.340 |
| 100+ | $0.234 |
| 250+ | $0.194 |
| 500+ | $0.164 |
| 1000+ | $0.131 |
| 2500+ | $0.111 |
| 5000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ11A-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8660RL
Cut Tape65W8660
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Product Overview
The SMAJ series TVS Diode offers 400W peak pulse power capability with a 10/1000μs waveform (300W above 78V). It has less than 1ps from 0V to BV minimum fast response time. It is available in unidirectional and bidirectional TVS devices.
- Low profile package
- Ideal for automated placement
- Glass passivated junction
- Built-in strain relief
- Excellent clamping capability
- <lt/>1µA above 10V Current IR
- -55 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
11V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ11A-13-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
