Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ4751ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05AC0136RL
Cut Tape05AC0136
Your Part Number
4,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.426 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.426 |
| 50+ | $0.332 |
| 100+ | $0.233 |
| 250+ | $0.197 |
| 500+ | $0.168 |
| 1000+ | $0.138 |
| 2500+ | $0.119 |
| 5000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ4751ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel05AC0136RL
Cut Tape05AC0136
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
