Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ7.5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK8755
Re-Reel05AC0154RL
Cut Tape05AC0154
Product RangeSMAJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.318 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 50+ | $0.248 |
| 100+ | $0.173 |
| 250+ | $0.146 |
| 500+ | $0.125 |
| 1000+ | $0.103 |
| 2500+ | $0.088 |
| 5000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.078 |
| 15000+ | $0.075 |
| 30000+ | $0.072 |
| 45000+ | $0.068 |
| 75000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ7.5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK8755
Re-Reel05AC0154RL
Cut Tape05AC0154
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage7.5V
Clamping Voltage Max14.3V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage8.33V
Maximum Breakdown Voltage10.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
7.5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
8.33V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
14.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMAJ7.5A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
