Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ10A-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65W8690
Product RangeSMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,251.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ10A-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65W8690
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000μs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.
- Glass passivated junction
- Low incremental surge resistance, excellent clamping capability
- Very fast response time
- -55 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ10A-13-F
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
