Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ5931BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel27AK4366RL
Cut Tape27AK4366
Also Known AsMP009051
Your Part Number
6,298 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.392 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 50+ | $0.302 |
| 100+ | $0.208 |
| 250+ | $0.173 |
| 500+ | $0.145 |
| 1000+ | $0.117 |
| 2500+ | $0.098 |
| 5000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ5931BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel27AK4366RL
Cut Tape27AK4366
Also Known AsMP009051
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
