Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMCJ30ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel20T6828RL Cut Tape20T6828 |
| Product Range | SMCJ |
| Your Part Number | |
| Technical Datasheet |
2,301 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.860 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 50+ | $0.718 |
| 100+ | $0.645 |
| 250+ | $0.584 |
| 500+ | $0.512 |
| 1000+ | $0.461 |
| 2500+ | $0.382 |
| 5000+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMCJ30ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel20T6828RL Cut Tape20T6828 |
| Product Range | SMCJ |
| Technical Datasheet | |
| Product Range | SMCJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 30V |
| Clamping Voltage Max | 48.4V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 33.3V |
| Maximum Breakdown Voltage | 36.8V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | SMCJ |
|---|---|
| Reverse Standoff Voltage | 30V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 33.3V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 48.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 36.8V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMCJ30A
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
