Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSP190/RL/BLACKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31Y4559
Product RangeSP
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.230 |
| 10+ | $165.550 |
| 25+ | $151.670 |
| 50+ | $138.420 |
Price for:Reel of 60
Minimum: 1
Multiple: 1
$183.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP190/RL/BLACKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31Y4559
Product RangeSP
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.748"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlack
Length - Imperial196.8ft
Length - Metric60m
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19mm
Length - Imperial
196.8ft
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.748"
Shrink Tubing / Boot Colour
Black
Length - Metric
60m
I.D. Recovered Max - Metric
9.5mm
Product Range
SP
Technical Docs (2)
Alternatives for SP190/RL/BLACK
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
