Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC12215Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H1239
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $122.020 |
| 5+ | $98.750 |
| 10+ | $85.590 |
| 25+ | $75.500 |
| 100+ | $67.160 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$122.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC12215Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H1239
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Fray resistant expandable sleeving
- Low temperature flexibility to -70°C
- Self-extinguishing
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
19.05mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC12215
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
