Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC14961Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 80K5382 |
| Product Range | Multicom Pro Jack Accessories |
| Your Part Number | |
| Technical Datasheet |
1,694 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 5+ | $2.200 |
| 10+ | $2.040 |
| 25+ | $1.710 |
| 50+ | $1.650 |
| 100+ | $1.560 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC14961Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 80K5382 |
| Product Range | Multicom Pro Jack Accessories |
| Technical Datasheet | |
| Product Range | Multicom Pro Jack Accessories |
| Screw Length | 1.9" |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
SPC14961 D sub jack screw is a precision-engineered accessory designed to secure D-subminiature connectors reliably. It features a 6.09mm screw length and a 4-40 UNC thread, ensuring compatibility with a wide range of D-sub connector applications. This jack screw enhances the mechanical stability of connectors in environments subject to vibration or frequent handling, providing a secure and dependable connection.
- Standard 4-40 UNC thread ensures compatibility with D-sub connectors for easy installation
- 6.09mm length provides optimal thread engagement for secure connections, preventing loosening
- Withstands mechanical stress and environmental conditions for long-lasting performance
- Quick and straightforward to install, reducing downtime during assembly or repairs
- Prevents accidental disconnections in applications requiring high mechanical integrity
Technical Specifications
| Product Range | Multicom Pro Jack Accessories |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (27-Jun-2024) |
| Screw Length | 1.9" |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
Technical Docs (1)
Alternatives for SPC14961
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
