Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14964Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80K5384
Your Part Number
243 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 100+ | $5.720 |
| 250+ | $5.250 |
| 500+ | $4.820 |
| 1000+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14964Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80K5384
Technical Datasheet
Accessory TypeGender Changer Cover
For Use With9-Pin M/F to 9 Pin M/F
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC14964 is a 9-pin male/female to male/female Gender-changer Cover with black ABS body.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Contents
2-piece 9-pin Gender changer cover, 4 Captive screws (#4-40), 4 Hex extender (#4-40).
Technical Specifications
Accessory Type
Gender Changer Cover
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
9-Pin M/F to 9 Pin M/F
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
