Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80K5420
Product RangeDeluxe Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 50+ | $12.560 |
| 100+ | $11.490 |
| 250+ | $10.500 |
| 500+ | $9.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80K5420
Product RangeDeluxe Series
Technical Datasheet
Product RangeDeluxe Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC15011 is a Deluxe Series DD D-sub Connector Cover made of metal, 180° cable exit angle.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
Deluxe Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DD
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for SPC15011
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
