Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15081Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80K5430
Your Part Number
2,169 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 100+ | $3.740 |
| 250+ | $3.360 |
| 500+ | $3.060 |
| 1000+ | $2.810 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15081Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80K5430
Technical Datasheet
Product Range-
Screw Length0.339"
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC15081 is a 0.339-inch #4-40 D-sub male Screw-set Kit made of stainless steel.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Contents
2 Captive screws, 2 Retaining clips.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (23-Jan-2024)
Screw Length
0.339"
Thread Size - Imperial
4-40
Technical Docs (1)
Alternatives for SPC15081
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
