Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15090Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80K5435
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.730 |
| 50+ | $25.340 |
| 100+ | $23.220 |
| 250+ | $21.420 |
| 500+ | $20.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15090Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80K5435
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC15090 is a silver Metal D-sub Connector Cover made up of zinc body and an enclosure. The low-profile, lightweight connector cover provides excellent EMI/RFI shielding where space is at a premium. It accommodates cable outer diameters ranging from 0.157 to 0.465-inch. It comes complete with 4-40 UNC thumbscrews and two-piece plastic strain relief system.
- Finished with a durable nickel over copper under plate
- Fully tapped holes that allow for easy assembly
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
