Print Page
SPC15505
IC & Component Socket, 40 Contacts, DIP Socket, 2.54 mm, ICD Series, 15.24 mm, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC15505Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82K7793 |
| Product Range | ICD Series |
| Your Part Number | |
| Technical Datasheet |
1,010 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 5+ | $0.962 |
| 10+ | $0.870 |
| 25+ | $0.795 |
| 50+ | $0.761 |
| 100+ | $0.676 |
| 250+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC15505Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82K7793 |
| Product Range | ICD Series |
| Technical Datasheet | |
| No. of Contacts | 40Contacts |
| Connector Type | DIP Socket |
| Pitch Spacing | 2.54mm |
| Product Range | ICD Series |
| Row Pitch | 15.24mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SPC15505 is a 40-pin PCB DIP Socket with dual wipe tin plated phosphor bronze contacts and a PBT-4830 UL94V-0 insulator. The ICD series low-profile DIP socket features high reliability contacts with a two-point contacting structure.
- 1A Current rating
- 1000VRMS for 1 minute Dielectric withstand voltage
- 5000MΩ Minimum insulator resistance
- -25 to +85°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| No. of Contacts | 40Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Row Pitch | 15.24mm |
| Contact Plating | Tin Plated Contacts |
| Connector Type | DIP Socket |
|---|---|
| Product Range | ICD Series |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for SPC15505
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
