Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19973Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83K3709
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 10+ | $12.870 |
| 25+ | $12.510 |
| 50+ | $11.290 |
| 100+ | $10.630 |
| 250+ | $9.350 |
| 500+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19973Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83K3709
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Lead Length - Metric1m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC19973 is a 1m duplex multimode Fiber Optic Jumper Cable with ST to ST multimode connector. ST to ST fiber optic patch cord is great for high bandwidth connections at high speeds over medium distances. Cross connections between walls and computers, patch panels and equipment or between two pieces of equipment. Corning glass material. Meets Bellcore GR-326 standard.
- Black boots
- PVC jacket
- Black heat shrink tube
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Fibre Optics, Computers & Computer Peripherals
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
1m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SPC19973
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
