SPC20178
Sleeving, Flame Retardant, Flexible, PET (Polyethylene Terephthalate), Black / White, 12.7 mm

Need more?
| Quantity | Price |
|---|---|
| 1+ | $74.910 |
| 2+ | $67.170 |
| 5+ | $62.420 |
| 10+ | $59.640 |
Product Information
Product Overview
This range of expandable sleeving for cables offer quick and easy installation over wires in a range of applications. These lightweight yet durable sleeves are flame retardant, offering excellent protection of wires in environments with high temperatures whilst preventing harsh chemicals being released in the event of a fire. The flexible PET design allows for expansion and makes the sleeves ideal for applications where wires need to be installed around other components.
- Flame retardant flexible sleeving
- High abrasion resistance
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Cable & Wire Marking, Computer Peripherals, Consumer Electronics, Hobby & Education, Industrial Maintenance
Technical Specifications
Flexible
Black / White
30.5m
Sleeving
PET (Polyethylene Terephthalate)
12.7mm
100ft
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
