Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20348Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84K8881
Product RangeMulticomp Pro Backshells
Your Part Number
2,238 In Stock
800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 50+ | $11.200 |
| 100+ | $10.250 |
| 250+ | $9.370 |
| 500+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20348Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84K8881
Product RangeMulticomp Pro Backshells
Technical Datasheet
Product RangeMulticomp Pro Backshells
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Low profile right angled D-sub cover for 9-pin D-sub connector
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mechanical, Communications & Networking, Energy, Industrial Automation, Laboratory, Robotics
Technical Specifications
Product Range
Multicomp Pro Backshells
Cable Exit Angle
90°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Alternatives for SPC20348
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
