Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20479Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K5732
Product RangeMulticomp Pro Jumpers
Your Part Number
26,949 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.231 |
| 250+ | $0.176 |
| 500+ | $0.158 |
| 1000+ | $0.142 |
| 5000+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20479Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K5732
Product RangeMulticomp Pro Jumpers
Technical Datasheet
Accessory TypeShunt Jumper
No. of Positions2Positions
For Use WithAddress or Code Strip Line Plugs
Pitch Spacing2.54mm
Product RangeMulticomp Pro Jumpers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC20479 is a 2-position Shunt Jumper for use with address or code strip line plugs and with handle 2.54mm spacing. Nylon 66 insulator, phosphor bronze contact with gold flash and black color.
- 3A Current rating
- 25mΩ Maximum contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 650Vrms AC Dielectric withstanding voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Shunt Jumper
For Use With
Address or Code Strip Line Plugs
Product Range
Multicomp Pro Jumpers
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SPC20479
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
