Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.750 |
| 25+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21188Copy
Newark Part No.11M0382
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST
Contact Voltage DC Nom28V
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Contact Current Max3A
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21188 is a snap-acting momentary Pushbutton Switch with silver-plated copper contacts. It is made of stainless steel housing and diallyl phthalate (DAP) casing.
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Panel Cutout Diameter
-
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Switch Operation
Momentary
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
